SEL3823A-106.25 vs SEL3823B-106.25(T) feature comparison

SEL3823A-106.25 Pericom Semiconductor Corporation

Buy Now Datasheet

SEL3823B-106.25(T) Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature OUTPUT ENABLE/DISABLE FUNCTION OUTPUT ENABLE/DISABLE FUNCTION
Fall Time-Max 0.85 ns 0.85 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 50%
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 106.25 MHz 106.25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type PECL PECL
Output Load 50 OHM 50 OHM
Physical Dimension 7mm x 5mm x 2mm 7mm x 5mm x 2mm
Rise Time-Max 0.85 ns 0.85 ns
Supply Voltage-Max 2.62 V 2.62 V
Supply Voltage-Min 2.38 V 2.38 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) Gold (Au)
Base Number Matches 1 1

Compare SEL3823A-106.25 with alternatives

Compare SEL3823B-106.25(T) with alternatives