SEL3811AA75.0000 vs SEL3811E75.0000(T) feature comparison

SEL3811AA75.0000 Pericom Semiconductor Corporation

Buy Now Datasheet

SEL3811E75.0000(T) Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Package Description DILCC6,.2 DILCC6,.2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature TRISTATE ENABLE/DISABLE FUNCTION TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 0.85 ns 0.85 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 670 MHz 670 MHz
Operating Frequency-Min 25 MHz 25 MHz
Operating Frequency-Nom 75 MHz 75 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type PECL PECL
Output Load 50 OHM 50 OHM
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 2.0mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 0.85 ns 0.85 ns
Supply Current-Max 110 mA 110 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare SEL3811AA75.0000 with alternatives

Compare SEL3811E75.0000(T) with alternatives