SEL3810B106.2500 vs SEL3824E-106.25(T) feature comparison

SEL3810B106.2500 Pericom Semiconductor Corporation

Buy Now Datasheet

SEL3824E-106.25(T) Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Package Description DILCC6,.2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Fall Time-Max 0.85 ns 0.85 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 670 MHz
Operating Frequency-Min 25 MHz
Operating Frequency-Nom 106.25 MHz 106.25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type PECL PECL
Output Load 50 OHM 50 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7mm x 5mm x 2mm
Qualification Status Not Qualified
Rise Time-Max 0.85 ns 0.85 ns
Supply Current-Max 110 mA
Supply Voltage-Max 3.63 V 2.62 V
Supply Voltage-Min 2.97 V 2.38 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 55/45 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1
Additional Feature OUTPUT ENABLE/DISABLE FUNCTION

Compare SEL3810B106.2500 with alternatives

Compare SEL3824E-106.25(T) with alternatives