SEL3810B106.2500
vs
SEL3811E106.2500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Package Description
DILCC6,.2
DILCC6,.2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Fall Time-Max
0.85 ns
0.85 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
670 MHz
670 MHz
Operating Frequency-Min
25 MHz
25 MHz
Operating Frequency-Nom
106.25 MHz
106.25 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL
PECL
Output Load
50 OHM
50 OHM
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 2.0mm
7.0mm x 5.0mm x 2.0mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
0.85 ns
0.85 ns
Supply Current-Max
110 mA
110 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
1
1
Additional Feature
TRISTATE ENABLE/DISABLE FUNCTION
Compare SEL3810B106.2500 with alternatives
Compare SEL3811E106.2500 with alternatives