SEKR47M250AT
vs
250PK0R47MKC6.3X11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
0.47 µF
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
423500 mΩ
JESD-609 Code
e3
e3
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack; Tape
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
12 mA
8 mA
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
2.5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Leakage Current
0.05175 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.2
Compare SEKR47M250AT with alternatives
Compare 250PK0R47MKC6.3X11 with alternatives