SEK3R3K400RT vs SK3R3K400S2 feature comparison

SEK3R3K400RT Cornell Dubilier Electronics Inc

Buy Now Datasheet

SK3R3K400S2 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 80420 mΩ 80420 mΩ
JESD-609 Code e3 e3
Length 13 mm 13 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 50 mA 32 mA
Series SEK SK
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 5 mm
Base Number Matches 1 1

Compare SEK3R3K400RT with alternatives

Compare SK3R3K400S2 with alternatives