SEK330M016ST vs RJ4-16V330ME3#-S1 feature comparison

SEK330M016ST Cornell Dubilier Electronics Inc

Buy Now Datasheet

RJ4-16V330ME3#-S1 ELNA America Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ELNA CO LTD
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 7240 mΩ 10100 mΩ
JESD-609 Code e3
Leakage Current 0.00528 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 70 mA 67 mA
Surface Mount NO NO
Tan Delta 0.18
Terminal Finish TIN
Terminal Pitch 2 mm 5 mm
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
Packing Method Bulk

Compare SEK330M016ST with alternatives

Compare RJ4-16V330ME3#-S1 with alternatives