SEK2R2K160R2 vs SK2R2K160S2 feature comparison

SEK2R2K160R2 Cornell Dubilier Electronics Inc

Buy Now Datasheet

SK2R2K160S2 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 90470 mΩ 90470 mΩ
JESD-609 Code e3 e3
Length 11 mm 11 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 25 mA 26 mA
Series SEK SK
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1

Compare SEK2R2K160R2 with alternatives

Compare SK2R2K160S2 with alternatives