SEK2R2K160R1
vs
SK2R2K160R2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM
ALUMINUM
ESR
90470 mΩ
90470 mΩ
JESD-609 Code
e3
e3
Length
11 mm
11 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
25 mA
26 mA
Series
SEK
SK
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
2.5 mm
Base Number Matches
1
1
Compare SEK2R2K160R1 with alternatives
Compare SK2R2K160R2 with alternatives