SEK221M035E4 vs R1VST221M feature comparison

SEK221M035E4 Cornell Dubilier Electronics Inc

Buy Now Datasheet

R1VST221M Changzhou Huawei Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CHANGZHOU HUAWEI ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 840 mΩ
JESD-609 Code e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 315 mA
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1 1
Series ST(35V)
Terminal Pitch 5 mm

Compare SEK221M035E4 with alternatives

Compare R1VST221M with alternatives