SEK220M035R1 vs 2220LEM0511NPN18EC feature comparison

SEK220M035R1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

2220LEM0511NPN18EC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 8440 mΩ
JESD-609 Code e3
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 65 mA 65 mA
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SEK220M035R1 with alternatives

Compare 2220LEM0511NPN18EC with alternatives