SEK101M035ET vs ELLA350ETE101MHB5B feature comparison

SEK101M035ET Cornell Dubilier Electronics Inc

Buy Now Datasheet

ELLA350ETE101MHB5B Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1860 mΩ
JESD-609 Code e3
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 190 mA
Terminal Finish TIN
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 2
Mounting Feature THROUGH HOLE MOUNT
Packing Method TR
Surface Mount NO
Terminal Shape WIRE

Compare SEK101M035ET with alternatives

Compare ELLA350ETE101MHB5B with alternatives