SEK101M035ET vs 515D107M035BB6AE3 feature comparison

SEK101M035ET Cornell Dubilier Electronics Inc

Buy Now Datasheet

515D107M035BB6AE3 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1860 mΩ
JESD-609 Code e3 e3
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 190 mA 230 mA
Terminal Finish TIN MATTE TIN
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Leakage Current 0.105 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare SEK101M035ET with alternatives

Compare 515D107M035BB6AE3 with alternatives