SED1330FBB vs SED1330FBB feature comparison

SED1330FBB Micro Electronics Corporation

Buy Now Datasheet

SED1330FBB Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD INTEGRATED SILICON SOLUTION INC
Part Package Code QFP
Package Description QFP, QFP,
Pin Count 60
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 1
Bus Compatibility 68 SERIES; 80 SERIES 6800; 8080
Clock Frequency-Max 10 MHz 10 MHz
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G60 S-PQFP-G60
Number of Terminals 60 60
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY
Base Number Matches 1 1
Rohs Code No
Display Configuration 640 X 256 PIXELS
Length 14 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Pitch 1 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm