SED1330FBB
vs
SED1330FBB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
SEIKO EPSON CORP
|
Package Description |
QFP,
|
QFP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bus Compatibility |
6800; 8080
|
8088; 6800; 8085
|
Clock Frequency-Max |
10 MHz
|
|
Display Configuration |
640 X 256 PIXELS
|
640 X 256 DOTS
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G60
|
S-PQFP-G60
|
Length |
14 mm
|
14 mm
|
Number of Terminals |
60
|
60
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY
|
DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO SUPPORTS GRAPHICS MODE
|
JESD-609 Code |
|
e0
|
Seated Height-Max |
|
3.1 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|