SEC1210T/PV-UR2
vs
USBN9602-28MX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Package Description
QFN-24
SOP, SOP28,.4
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
9 Weeks
Date Of Intro
2016-09-28
Bus Compatibility
SPI; UART; USB
Clock Frequency-Max
48 MHz
48 MHz
Data Transfer Rate-Max
1.5 MBps
JESD-30 Code
S-XQCC-N24
R-PDSO-G28
JESD-609 Code
e3
e0
Length
5 mm
17.9 mm
Number of Terminals
24
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC24,.2SQ,25
SOP28,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Seated Height-Max
1 mm
2.65 mm
Supply Current-Max
7.5 mA
40 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3.6 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
2
Address Bus Width
8
External Data Bus Width
8
Qualification Status
Not Qualified
Compare SEC1210T/PV-UR2 with alternatives
Compare USBN9602-28MX with alternatives