SEC1210-I/PV-UR2
vs
SEC1210TR/PV-UR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-24
QFN-24
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2016-09-28
Samacsys Manufacturer
Microchip
Bus Compatibility
SPI; UART; USB
SPI; UART
Clock Frequency-Max
48 MHz
Data Transfer Rate-Max
1.5 MBps
1.2 MBps
JESD-30 Code
S-XQCC-N24
S-PQCC-N24
JESD-609 Code
e3
Length
5 mm
5 mm
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HQCCN
Package Equivalence Code
LCC24,.2SQ,25
LCC24,.2SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max
1 mm
1 mm
Supply Current-Max
7.5 mA
7.5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3.6 V
3.6 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Compare SEC1210-I/PV-UR2 with alternatives
Compare SEC1210TR/PV-UR2 with alternatives