SEAM8-50-S02.0-STL-10-1
vs
SEAM8-50-S02.0-L-10-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
not_compliant
compliant
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Base Number Matches
1
4
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.406 inch
Body Depth
0.179 inch
Body Length
1.805 inch
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
660VAC V
Durability
1000 Cycles
Filter Feature
NO
Insertion Force-Max
0.294 N
Insulation Resistance
15000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.032 inch
Mating Contact Row Spacing
0.037 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
10
Number of Rows Loaded
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.8 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.3 A
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
500
Withdrawl Force-Min
0.294 N
Compare SEAM8-50-S02.0-STL-10-1 with alternatives
Compare SEAM8-50-S02.0-L-10-2 with alternatives