SEAM8-50-S02.0-S-10-2-K vs YFT-50-05-H-10-SB-TR feature comparison

SEAM8-50-S02.0-S-10-2-K Samtec Inc

Buy Now Datasheet

YFT-50-05-H-10-SB-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.406 inch
Body Depth 0.179 inch
Body Length 1.805 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e0
Mating Contact Pitch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 10
Number of Rows Loaded 10 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.4 A
Terminal Pitch 0.7874 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 500 500
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature LOW PROFILE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE

Compare SEAM8-50-S02.0-S-10-2-K with alternatives

Compare YFT-50-05-H-10-SB-TR with alternatives