SEAM8-50-S02.0-L-10-2-K vs SEAM8-50-S02.0-STL-10-1 feature comparison

SEAM8-50-S02.0-L-10-2-K Samtec Inc

Buy Now Datasheet

SEAM8-50-S02.0-STL-10-1 Samtec Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 10
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 500
Base Number Matches 1 1

Compare SEAM8-50-S02.0-L-10-2-K with alternatives

Compare SEAM8-50-S02.0-STL-10-1 with alternatives