SEAM8-30-S05.0-S-08-3
vs
SEAM8-30-S05.0-L-08-2-K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
4 Weeks, 3 Days
|
|
Samacsys Manufacturer |
SAMTEC
|
SAMTEC
|
Additional Feature |
SEARAY
|
|
Body Breadth |
0.387 inch
|
|
Body Depth |
0.297 inch
|
|
Body Length |
1.175 inch
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Gender |
MALE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
CENTRONIC
|
|
Dielectric Withstanding Voltage |
660VAC V
|
|
Durability |
1000 Cycles
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
15000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
Mating Contact Pitch |
0.032 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
1.3 A
|
|
Reference Standard |
UL
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
240
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SEAM8-30-S05.0-S-08-3 with alternatives
Compare SEAM8-30-S05.0-L-08-2-K with alternatives