SEAM8-20-S02.0-S-06-2-K vs SEAM8-20-S02.0-S-06-3 feature comparison

SEAM8-20-S02.0-S-06-2-K Samtec Inc

Buy Now Datasheet

SEAM8-20-S02.0-S-06-3 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.248 inch
Body Depth 0.179 inch
Body Length 0.86 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.031 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 6
Number of Rows Loaded 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.4 A
Terminal Pitch 0.7874 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 120
Base Number Matches 1 1

Compare SEAM8-20-S02.0-S-06-2-K with alternatives

Compare SEAM8-20-S02.0-S-06-3 with alternatives