SEAF-50-07.5-S-06-2-A-K-TR vs SEAF-50-07.5-L-06-1-A-K-TR feature comparison

SEAF-50-07.5-S-06-2-A-K-TR Samtec Inc

Buy Now Datasheet

SEAF-50-07.5-L-06-1-A-K-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer SAMTEC SAMTEC
Board Mounting Option PEG PEG
Body Breadth 0.323 inch 0.323 inch
Body Depth 0.297 inch 0.297 inch
Body Length 2.729 inch 2.729 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC CENTRONIC
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LCP LCP
JESD-609 Code e3 e3
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.035 inch 0.035 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 6
Number of Rows Loaded 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 1.27 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Signal) 2.7 A 2.7 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 300 300
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 6 Weeks

Compare SEAF-50-07.5-S-06-2-A-K-TR with alternatives

Compare SEAF-50-07.5-L-06-1-A-K-TR with alternatives