SEA101M1HFC0809 vs UTLML100M50CF38X9 feature comparison

SEA101M1HFC0809 Surge Components Inc

Buy Now Datasheet

UTLML100M50CF38X9 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SURGE COMPONENTS INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 9 mm 9 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 130 mA
Terminal Pitch 5 mm
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series UTLML
Series UTLML

Compare SEA101M1HFC0809 with alternatives

Compare UTLML100M50CF38X9 with alternatives