SE555CDR vs NE556DG4 feature comparison

SE555CDR Texas Instruments

Buy Now Datasheet

NE556DG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 8 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE; RECTANGULAR PULSE; RECTANGULAR
JESD-30 Code R-PDSO-G8 R-PDSO-G14
Length 4.9 mm 8.65 mm
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare SE555CDR with alternatives

Compare NE556DG4 with alternatives