SE555CDR vs ICM7556ISD+T feature comparison

SE555CDR Texas Instruments

Buy Now Datasheet

ICM7556ISD+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SO-14
Pin Count 8 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE; RECTANGULAR SQUARE
JESD-30 Code R-PDSO-G8 R-PDSO-G14
Length 4.9 mm 8.65 mm
Number of Functions 1 2
Number of Terminals 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 16 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Frequency-Max 0.5 MHz
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.6 mA
Technology CMOS
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SE555CDR with alternatives

Compare ICM7556ISD+T with alternatives