SE555CDR vs ICM7555ITV-T feature comparison

SE555CDR Texas Instruments

Buy Now Datasheet

ICM7555ITV-T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC TO-99
Package Description SOP, TO-99,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE; RECTANGULAR SQUARE
JESD-30 Code R-PDSO-G8 O-MBCY-W8
Length 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-99
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 16 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade MILITARY OTHER
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Width 3.9 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Output Frequency-Max 0.5 MHz
Supply Current-Max (Isup) 0.3 mA
Technology CMOS
Terminal Finish TIN LEAD

Compare SE555CDR with alternatives

Compare ICM7555ITV-T with alternatives