SE5554N vs SE5553N feature comparison

SE5554N Signetics

Buy Now Datasheet

SE5553N NXP Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage-Max 30 V 30 V
Input Voltage-Min 20 V 20 V
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 14
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 15.75 V 12.6 V
Output Voltage1-Min 14.25 V 11.4 V
Output Voltage1-Nom 15 V 12 V
Output Voltage2-Nom -15 V -12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 3 3
Part Package Code DIP
Pin Count 14

Compare SE5554N with alternatives

Compare SE5553N with alternatives