SE5534JGB vs NE5534AP feature comparison

SE5534JGB Rochester Electronics LLC

Buy Now Datasheet

NE5534AP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1.5 µA 2 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 3000 µV 4000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 9.58 mm 9.59 mm
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 13 V/us 13 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 10000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 1.5 µA
Common-mode Reject Ratio-Min 70 dB
Frequency Compensation YES (AVCL>=3)
Input Offset Current-Max (IIO) 0.3 µA
JESD-609 Code e4
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code DIP8,.3
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 8 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Voltage Gain-Min 15000
Wideband NO

Compare SE5534JGB with alternatives

Compare NE5534AP with alternatives