SE5534AT
vs
NJM5534D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
NEW JAPAN RADIO CO LTD
Part Package Code
BCY
DIP
Package Description
,
DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1.5 µA
1.5 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
3000 µV
4000 µV
JESD-30 Code
O-MBCY-W8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
-20 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
13 V/us
13 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
10000
10000
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
New Japan Radio
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
1.5 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES (AVCL>=3)
JESD-609 Code
e6
Length
8.8 mm
Low-Offset
NO
Package Code
DIP
Package Equivalence Code
DIP8,.3
Seated Height-Max
4.7 mm
Supply Current-Max
8 mA
Terminal Finish
TIN BISMUTH
Terminal Pitch
2.54 mm
Voltage Gain-Min
25118.9
Width
7.62 mm
Compare SE5534AT with alternatives
Compare NJM5534D with alternatives