SE5534AFK/883B
vs
NE5534N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
QCCN, LCC20,.35SQ
DIP, DIP8,.3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Frequency Compensation
YES (AVCL>=3)
YES (AVCL>=3)
JESD-30 Code
S-XQCC-N20
R-PDIP-T8
Low-Offset
NO
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
5
Part Package Code
DIP
Pin Count
8
Average Bias Current-Max (IIB)
2 µA
Bias Current-Max (IIB) @25C
1.5 µA
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
5000 µV
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-22 V
Slew Rate-Nom
13 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
22 V
Terminal Finish
TIN LEAD
Unity Gain BW-Nom
10000
Voltage Gain-Min
15000
Compare SE5534AFK/883B with alternatives
Compare NE5534N with alternatives