SE5532AD8G
vs
NE5532AIP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
LEAD FREE, PLASTIC, SOP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
kg CO2e/kg
12.3
12.3
Average Weight (mg)
53.65
569.675
CO2e (mg)
659.895
7007.002
Category CO2 Kg
12.3
12.3
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.7 µA
1 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
3000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
Length
4.9 mm
9.81 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Nom
9 V/us
9 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Unity Gain BW-Nom
10000
10000
Width
3.9 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2019-01-15
SVHC Over MCV
7439-92-1
EFUP
50
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.8 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
Low-Offset
NO
Package Equivalence Code
DIP8,.3
Voltage Gain-Min
10000
Compare SE5532AD8G with alternatives
Compare NE5532AIP with alternatives