SE529H vs SE529K883B feature comparison

SE529H Signetics

Buy Now

SE529K883B NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , CAN10,.23 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 12 µA
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 12 ns 12 ns
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 3
Part Package Code TO-5
Pin Count 10
Average Bias Current-Max (IIB) 36 µA
Neg Supply Voltage Limit-Max -15 V
Neg Supply Voltage-Nom (Vsup) -10 V
Number of Functions 1
Output Type TOTEM POLE
Screening Level MIL-STD-883 Class B
Supply Voltage Limit-Max 15 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO

Compare SE529K883B with alternatives