SE529H vs NE529H feature comparison

SE529H Signetics

Buy Now

NE529H Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIGNETICS CORP PHILIPS SEMICONDUCTORS
Package Description , CAN10,.23 , CAN10,.23
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 12 µA 20 µA
Input Offset Voltage-Max 6000 µV 10000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0 e0
Number of Terminals 10 10
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 12 ns 12 ns
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Number of Functions 1