SE370C702JNT vs SE370C702FZT feature comparison

SE370C702JNT Texas Instruments

Buy Now Datasheet

SE370C702FZT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 5 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-CDIP-T64 S-CQCC-J28
Number of I/O Lines 13 22
Number of Terminals 64 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
ROM (words) 8192 8192
ROM Programmability UVPROM UVPROM
Speed 5 MHz 5 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
CPU Family TMS370
Length 11.24 mm
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 256
Seated Height-Max 4.57 mm
Supply Current-Max 36 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.24 mm

Compare SE370C702JNT with alternatives

Compare SE370C702FZT with alternatives