SE1E156M05005PB Samwha ElectronicsBuy Now Datasheet |
1SE1EAB156MCS05005 Samwha ElectronicsBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | SAMWHA CAPACITOR GROUP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 15 µF | 15 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | e3 |
Leakage Current | 0.004 mA | 0.004 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Packing Method | AMMO PACK | TR |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Ripple Current | 49 mA | 49 mA |
Surface Mount | NO | NO |
Tan Delta | 0.13 | 0.13 |
Terminal Finish | TIN | TIN |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |