SE1D-S vs SS1D-S feature comparison

SE1D-S Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

SS1D-S SynSemi Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD SYNSEMI INC
Package Description SMAJ, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 2

Compare SE1D-S with alternatives