SE050M0033F5S10611 vs SY050M0033BZS-0611 feature comparison

SE050M0033F5S10611 YAGEO Corporation

Buy Now Datasheet

SY050M0033BZS-0611 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 105 mA 259 mA
Surface Mount NO NO
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ESR 490 mΩ
Leakage Current 0.0165 mA
Manufacturer Series SY
Package Shape CYLINDRICAL PACKAGE
Series SY
Tan Delta 0.1

Compare SE050M0033F5S10611 with alternatives

Compare SY050M0033BZS-0611 with alternatives