SE010M332 vs KST338M010S1A5L25K feature comparison

SE010M332 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet

KST338M010S1A5L25K Teapo Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer KUAN KUN ELECTRONIC ENTERPRISE CO LTD TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Manufacturer Series SE(10V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series SE(10V) ST
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 34 mΩ
Packing Method Bulk
Ripple Current 2230 mA

Compare SE010M332 with alternatives

Compare KST338M010S1A5L25K with alternatives