SE-K63M100A2FL815 vs SX63M100AZFQ815 feature comparison

SE-K63M100A2FL815 YAGEO Corporation

Buy Now Datasheet

SX63M100AZFQ815 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.136 mA 0.063 mA
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 90 mA 300 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 344 mΩ

Compare SE-K63M100A2FL815 with alternatives

Compare SX63M100AZFQ815 with alternatives