SE-K450M33A3S51636 vs SG450M0033BZS-1825 feature comparison

SE-K450M33A3S51636 YAGEO Corporation

Buy Now Datasheet

SG450M0033BZS-1825 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Other: -25C to +105C Other: -25C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2022-06-10
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.307 mA 0.901 mA
Length 36 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 150 mA 280 mA
Surface Mount NO NO
Tan Delta 0.2 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 1200 mΩ

Compare SE-K450M33A3S51636 with alternatives

Compare SG450M0033BZS-1825 with alternatives