SE-K400M3R30APFM1019 vs SV400M3R30A1SJ1012 feature comparison

SE-K400M3R30APFM1019 YAGEO Corporation

Buy Now Datasheet

SV400M3R30A1SJ1012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0364 mA 0.0892 mA
Length 19.5 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 25 mA 180 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SE-K400M3R30APFM1019 with alternatives

Compare SV400M3R30A1SJ1012 with alternatives