SE-K400M100B1F11836 vs ECEC2GB101BJ feature comparison

SE-K400M100B1F11836 YAGEO Corporation

Buy Now Datasheet

ECEC2GB101BJ Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.81 mA 0.6 mA
Length 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 480 mA 690 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series HB
Terminal Finish Tin (Sn)

Compare SE-K400M100B1F11836 with alternatives

Compare ECEC2GB101BJ with alternatives