SE-K25M680BZFQ1019 vs SB25M680A7FM1632 feature comparison

SE-K25M680BZFQ1019 YAGEO Corporation

Buy Now Datasheet

SB25M680A7FM1632 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.35 mA 0.034 mA
Length 19.5 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 290 mA 1385 mA
Surface Mount NO NO
Tan Delta 0.25 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 190 mΩ

Compare SE-K25M680BZFQ1019 with alternatives

Compare SB25M680A7FM1632 with alternatives