SE-K25M2200A7F51325 vs SC25M2200APFW1235 feature comparison

SE-K25M2200A7F51325 YAGEO Corporation

Buy Now Datasheet

SC25M2200APFW1235 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 12 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.11 mA 0.55 mA
Length 25 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 880 mA 2743 mA
Surface Mount NO NO
Tan Delta 0.25 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 22 mΩ

Compare SE-K25M2200A7F51325 with alternatives

Compare SC25M2200APFW1235 with alternatives