SE-K200M4R70BPF8811 vs SE-K200M4R70B1F31012 feature comparison

SE-K200M4R70BPF8811 YAGEO Corporation

Buy Now Datasheet

SE-K200M4R70B1F31012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0288 mA 0.0288 mA
Length 11 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 30 mA 30 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SE-K200M4R70BPF8811 with alternatives

Compare SE-K200M4R70B1F31012 with alternatives