SDWL3216C10NDGTF vs 1206CS-100XJRC feature comparison

SDWL3216C10NDGTF Sunlord

Buy Now Datasheet

1206CS-100XJRC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1206 1206
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.09 Ω 0.08 Ω
Inductance-Nom (L) 0.01 µH 0.01 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 3.56 mm 3.56 mm
Package Style SMT SMT
Package Width 2.16 mm 2.16 mm
Packing Method TR, Embossed, 7 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 1 A 1 A
Self Resonance Frequency 4000 MHz 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 300 MHZ Q IS MEASURED AT 300 MHZ
Surface Mount YES YES
Terminal Finish GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Package Description CHIP
Reference Standard AEC-Q200

Compare SDWL3216C10NDGTF with alternatives

Compare 1206CS-100XJRC with alternatives