SDWL1005C6N8JSTFM01
vs
ST235RAG6N8JTH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
Construction
Rectangular
Chip
Core Material
Ceramic
CERAMIC
DC Resistance
0.09 Ω
0.07 Ω
Inductance-Nom (L)
0.0068 µH
0.0068 µH
Inductor Application
POWER INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.6 mm
0.61 mm
Package Length
1.1 mm
1.14 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.71 mm
Packing Method
TR
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
25
27
Rated Current-Max
0.7 A
0.7 A
Self Resonance Frequency
6000 MHz
4000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare SDWL1005C6N8JSTFM01 with alternatives
Compare ST235RAG6N8JTH with alternatives