SDURF830 vs MBR1535-BP-HF feature comparison

SDURF830 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MBR1535-BP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description ITO-220AC, 3/2 PIN
Reach Compliance Code compliant not_compliant
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT LOW POWER LOSS
Application ULTRA FAST RECOVERY EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.63 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 80 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 300 V 35 V
Reverse Current-Max 10 µA 200 µA
Reverse Recovery Time-Max 0.045 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Current-Max 15 A
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)

Compare SDURF830 with alternatives

Compare MBR1535-BP-HF with alternatives