SDURF830
vs
BY559-1500U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
NXP SEMICONDUCTORS
Package Description
ITO-220AC, 3/2 PIN
R-PSFM-T2
Reach Compliance Code
compliant
unknown
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY
FAST HIGH VOLTAGE SOFT RECOVERY
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
80 A
160 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
300 V
1500 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.045 µs
0.12 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
Qualification Status
Not Qualified
Compare SDURF830 with alternatives
Compare BY559-1500U with alternatives